Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P1MS-RQRT-2-0
Newark Part No.83AK4569
Product RangeOSTAR Projection Power Series
491 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.120 |
10+ | $12.440 |
25+ | $11.930 |
50+ | $11.420 |
100+ | $10.910 |
250+ | $10.700 |
500+ | $10.480 |
1000+ | $10.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P1MS-RQRT-2-0
Newark Part No.83AK4569
Product RangeOSTAR Projection Power Series
Product RangeOSTAR Projection Power Series
LED ColorAmber
Wavelength Typ614nm
Viewing Angle120°
Luminous Flux @ Test1640lm
Forward Current If Max5.5A
Forward Current @ Test4A
Forward Voltage @ Test6V
Luminous Intensity @ Test499cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
614nm
Luminous Flux @ Test
1640lm
Forward Current @ Test
4A
Luminous Intensity @ Test
499cd
Automotive Qualification Standard
-
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
5.5A
Forward Voltage @ Test
6V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability