Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE R S2WP-6P7Q-25-0
Newark Part No.29AM4095
Product RangeOSRAM OSTAR Stage Series
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.700 |
10+ | $17.260 |
25+ | $16.010 |
50+ | $14.780 |
100+ | $13.550 |
250+ | $12.700 |
500+ | $11.980 |
1000+ | $11.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE R S2WP-6P7Q-25-0
Newark Part No.29AM4095
Product RangeOSRAM OSTAR Stage Series
Product RangeOSRAM OSTAR Stage Series
LED ColorRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test1000lm
Forward Current If Max5A
Forward Current @ Test1.4A
Forward Voltage @ Test2.35V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSRAM OSTAR Stage Series
Wavelength Typ
625nm
Luminous Flux @ Test
1000lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
120°
Forward Current If Max
5A
Forward Voltage @ Test
2.35V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability