Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Q38G-Q1OO-3K6L-1
Newark Part No.85AK8456
Product RangeChip LED 0603 Series
Your Part Number
Packaging Options
8,832 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.199 |
| 25+ | $0.180 |
| 50+ | $0.162 |
| 100+ | $0.142 |
| 250+ | $0.130 |
| 500+ | $0.116 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW Q38G-Q1OO-3K6L-1
Newark Part No.85AK8456
Product RangeChip LED 0603 Series
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.85V
Luminous Intensity71mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.85V
Viewing Angle
150°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
71mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability