Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW T6SH.CB-CZEY-FK0PM0-Z664
Newark Part No.85AK8460
Product RangeTOPLED Series
1,044 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.540 |
10+ | $0.384 |
25+ | $0.334 |
50+ | $0.283 |
100+ | $0.234 |
250+ | $0.226 |
500+ | $0.220 |
1000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW T6SH.CB-CZEY-FK0PM0-Z664
Newark Part No.85AK8460
Product RangeTOPLED Series
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If50mA
Forward Voltage2.9V
Luminous Intensity9.7cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
110°
Product Range
TOPLED Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
9.7cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability