Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW TWTG.BB-BYBZ-2B12C3-Z486
Newark Part No.85AK8459
Product RangeTOPLED Black Surface Series
1,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.491 |
10+ | $0.353 |
25+ | $0.324 |
50+ | $0.295 |
100+ | $0.265 |
250+ | $0.246 |
500+ | $0.226 |
1000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW TWTG.BB-BYBZ-2B12C3-Z486
Newark Part No.85AK8459
Product RangeTOPLED Black Surface Series
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.05V
Luminous Intensity2.8cd
Viewing Angle110°
Lens ShapeRound with Flat Top
Product RangeTOPLED Black Surface Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.05V
Viewing Angle
110°
Product Range
TOPLED Black Surface Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
2.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability