New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Image Sensors & Cameras
                                                                                                  5. Image Sensors
                                                                                                  Print Page

                                                                                                  MIRA050-1QC1WB

                                                                                                  Image Sensor, 2.79µm x 2.79µm, 120, RGB, CSP

                                                                                                  Date/Lot Code

                                                                                                  AMS OSRAM GROUP MIRA050-1QC1WB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoMIRA050-1QC1WB
                                                                                                  Newark Part No.01AM0147
                                                                                                  Product RangeMira050 Series
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 42 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$9.680
                                                                                                  250+$8.510
                                                                                                  500+$8.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 120
                                                                                                  Multiple: 120
                                                                                                  $1,161.60
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoMIRA050-1QC1WB
                                                                                                  Newark Part No.01AM0147
                                                                                                  Product RangeMira050 Series
                                                                                                  Pixel Size (H x W)2.79µm x 2.79µm
                                                                                                  Active Pixel Size0
                                                                                                  Frames per Second120
                                                                                                  Image ColourRGB
                                                                                                  Sensor Case / PackageCSP
                                                                                                  No. of Pins-
                                                                                                  Sensor Case StyleCSP
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product RangeMira050 Series
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MIRA050-1QC1WB is a Mira050 0.5 MP NIR-enhanced high-speed global shutter image sensor. It is designed for 2D and 3D consumer and industrial machine vision applications. It has a small 2.79µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira050 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision and AR/VR. High sensitivity in NIR enables increased measurement range and allows overall system power consumption optimization which is key for battery-powered consumer and industrial applications. Application includes facial authentication for mobile devices and points of payments, active stereo and structured light vision (robotics and other applications), eye, head, hand, and environment tracking for AR/VR.

                                                                                                  • Programmable registers
                                                                                                  • High sensitivity and NIR enhanced pixel
                                                                                                  • Context switching, two register contexts for on the fly configuration changes
                                                                                                  • On-chip processing, defect pixel detection and correction, image statistics generation
                                                                                                  • Event detection, in pixel background light cancellation, digital pixel binning
                                                                                                  • Black sun protection, flexible ROI selection, on-chip advanced power management
                                                                                                  • On-chip temperature sensor, accurate temperature reading on junction temperature
                                                                                                  • Illumination synchronization trigger, accurate timing between illumination and actual exposure
                                                                                                  • Dimension is 0.09inch x 0.11inch
                                                                                                  • CSP package

                                                                                                  Technical Specifications

                                                                                                  Pixel Size (H x W)

                                                                                                  2.79µm x 2.79µm

                                                                                                  Frames per Second

                                                                                                  120

                                                                                                  Sensor Case / Package

                                                                                                  CSP

                                                                                                  Sensor Case Style

                                                                                                  CSP

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Mira050 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Active Pixel Size

                                                                                                  0

                                                                                                  Image Colour

                                                                                                  RGB

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.