
Product Information
Product Overview
MIRA050-1QC3D0 is a Mira050 0.5 MP NIR-enhanced high-speed global shutter image sensor. It is designed for 2D and 3D consumer and industrial machine vision applications. It has a small 2.79µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira050 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision and AR/VR. High sensitivity in NIR enables increased measurement range and allows overall system power consumption optimization which is key for battery-powered consumer and industrial applications. Application includes facial authentication for mobile devices and points of payments, active stereo and structured light vision (robotics and other applications), eye, head, hand, and environment tracking for AR/VR.
- Programmable registers
- High sensitivity and NIR enhanced pixel
- Context switching, two register contexts for on the fly configuration changes
- On-chip processing, defect pixel detection and correction, image statistics generation
- Event detection, in pixel background light cancellation, digital pixel binning
- Black sun protection, flexible ROI selection, on-chip advanced power management
- On-chip temperature sensor, accurate temperature reading on junction temperature
- Illumination synchronization trigger, accurate timing between illumination and actual exposure
- Dimension is 0.08inch x 0.10inch
- Reconstructed wafer (bare die) package
Technical Specifications
0
120
Die
Die
-
-
Mira050 Series
To Be Advised
2.79µm x 2.79µm
RGB
-
-
Surface Mount
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate