Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2202
Newark Part No.86AK6174
Product RangeTOPLED D5140 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1500+ | $1.360 |
3000+ | $1.330 |
6000+ | $1.320 |
9000+ | $1.310 |
15000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2202
Newark Part No.86AK6174
Product RangeTOPLED D5140 Series
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity830nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTOPLED D5140 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
830nm
Dark Current
100pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
TOPLED D5140 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for SFH 2202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability