Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3605
Newark Part No.86AK6188
Product RangeMIDLED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.435 |
| 4000+ | $0.423 |
| 8000+ | $0.412 |
| 12000+ | $0.399 |
| 20000+ | $0.385 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3605
Newark Part No.86AK6188
Product RangeMIDLED Series
Wavelength Typ990nm
Viewing Angle40°
Power Consumption130mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeMIDLED Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
990nm
Power Consumption
130mW
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
Viewing Angle
40°
No. of Pins
2Pins
Product Range
MIDLED Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for SFH 3605
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability