Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4045N
Newark Part No.86AK6190
Product RangeCHIPLED Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
2000+ | $0.255 |
4000+ | $0.247 |
8000+ | $0.240 |
12000+ | $0.233 |
20000+ | $0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4045N
Newark Part No.86AK6190
Product RangeCHIPLED Series
Peak Wavelength950nm
Angle of Half Intensity18°
Diode Case StyleSMD
Radiant Intensity (Ie)90mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
18°
Radiant Intensity (Ie)
90mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
Alternatives for SFH 4045N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability