Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4253
Newark Part No.85AK9718
Product RangeTOPLED Series
2,917 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.853 |
10+ | $0.571 |
25+ | $0.518 |
50+ | $0.466 |
100+ | $0.413 |
250+ | $0.380 |
500+ | $0.346 |
1000+ | $0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4253
Newark Part No.85AK9718
Product RangeTOPLED Series
Peak Wavelength860nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)11mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product RangeTOPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
11mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
2V
Operating Temperature Max
100°C
Product Range
TOPLED Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability