Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4258S
Newark Part No.86AK6195
Product RangeTOPLED Series
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.514 |
4000+ | $0.502 |
8000+ | $0.490 |
12000+ | $0.476 |
20000+ | $0.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,028.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4258S
Newark Part No.86AK6195
Product RangeTOPLED Series
Peak Wavelength860nm
Angle of Half Intensity30°
Diode Case StyleSMD
Radiant Intensity (Ie)185mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product RangeTOPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
30°
Radiant Intensity (Ie)
185mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
100°C
Product Range
TOPLED Series
Alternatives for SFH 4258S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability