Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715AS-EA
Newark Part No.86AK6196
Product RangeOSLON Black Series
1,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 600+ | $2.060 |
| 1200+ | $2.030 |
| 2400+ | $1.990 |
| 3600+ | $1.930 |
| 6000+ | $1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715AS-EA
Newark Part No.86AK6196
Product RangeOSLON Black Series
Peak Wavelength860nm
Angle of Half Intensity90°
Diode Case StyleSMD
Radiant Intensity (Ie)780mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
90°
Radiant Intensity (Ie)
780mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Alternatives for SFH 4715AS-EA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability