Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4718A
Newark Part No.86AK6197
Product RangeOSLON Black Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
600+ | $0.953 |
1200+ | $0.929 |
2400+ | $0.904 |
3600+ | $0.876 |
6000+ | $0.844 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$571.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4718A
Newark Part No.86AK6197
Product RangeOSLON Black Series
Peak Wavelength860nm
Angle of Half Intensity40°
Diode Case StyleSMD
Radiant Intensity (Ie)730mW/Sr
Rise Time11ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max2.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
730mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2.3V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Alternatives for SFH 4718A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability