Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4795BS-EB1FA1-13
Newark Part No.25AM9304
Product RangeSYNIOS P2720 Series
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.490 |
| 25+ | $3.180 |
| 50+ | $2.880 |
| 100+ | $2.550 |
| 250+ | $2.230 |
| 500+ | $2.050 |
| 1000+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4795BS-EB1FA1-13
Newark Part No.25AM9304
Product RangeSYNIOS P2720 Series
Peak Wavelength950nm
Angle of Half Intensity30°
Diode Case StyleSMD
Radiant Intensity (Ie)1000mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1.5A
Forward Voltage VF Max3.1V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeSYNIOS P2720 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
30°
Radiant Intensity (Ie)
1000mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.1V
Operating Temperature Max
105°C
Product Range
SYNIOS P2720 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability