Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4060BCBZ-RL7
Newark Part No.49AM0998
Product RangeSingle 12-bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 10+ | $12.900 |
| 25+ | $12.370 |
| 50+ | $11.360 |
| 100+ | $10.610 |
| 250+ | $9.770 |
| 500+ | $9.400 |
| 1000+ | $8.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4060BCBZ-RL7
Newark Part No.49AM0998
Product RangeSingle 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate2MSPS
Input Channel TypeDifferential, Single Ended
Data Interface2 Wire, I3C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.3V
Supply Voltage Max3.6V
ADC / DAC Case StyleWLCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-bit SAR ADCs
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
2MSPS
Data Interface
2 Wire, I3C, Serial
Supply Voltage Min
2.3V
ADC / DAC Case Style
WLCSP
Operating Temperature Min
-40°C
Product Range
Single 12-bit SAR ADCs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability