Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4116BCPZ
Newark Part No.02AM0996
Product RangeSingle 24-bit Sigma-Delta ADCs
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.980 |
5+ | $20.680 |
10+ | $18.400 |
25+ | $17.490 |
50+ | $16.590 |
100+ | $16.160 |
250+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4116BCPZ
Newark Part No.02AM0996
Product RangeSingle 24-bit Sigma-Delta ADCs
Resolution (Bits)24bit
Sampling Rate62.5kSPS
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleLFCSP-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 24-bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Sampling Rate
62.5kSPS
Data Interface
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
4.5V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Single 24-bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability