Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5121BCPZ100-RL7
Newark Part No.80AK4574
Product RangeSingle 128-Tap Non-Volatile Digital Pots
1,406 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.720 |
10+ | $2.390 |
25+ | $2.040 |
50+ | $1.850 |
100+ | $1.650 |
250+ | $1.450 |
500+ | $1.330 |
1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5121BCPZ100-RL7
Newark Part No.80AK4574
Product RangeSingle 128-Tap Non-Volatile Digital Pots
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceI2C, SPI
Track TaperLogarithmic
Resistance Tolerance± 8%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleLFCSP
No. of Pins16Pins
No. of Steps128
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 128-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
I2C, SPI
Resistance Tolerance
± 8%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
Logarithmic
Supply Voltage Min
1.8V
Potentiometer IC Case Style
LFCSP
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Non-Volatile Digital Pots
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability