Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,719 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.040 |
10+ | $7.240 |
25+ | $6.350 |
50+ | $5.860 |
100+ | $5.350 |
250+ | $4.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5143BCPZ100-RL7
Newark Part No.80AK8656
End To End Resistance100kohm
No. of PotsQuad
Control Interface2 Wire, I2C, Serial
Track TaperLinear / Logarithmic
Resistance Tolerance± 8%
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Potentiometer IC Case StyleLFCSP-EP
No. of Pins16Pins
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
2 Wire, I2C, Serial
Resistance Tolerance
± 8%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Quad
Track Taper
Linear / Logarithmic
Supply Voltage Min
2.3V
Potentiometer IC Case Style
LFCSP-EP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability