Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5228BUJZ50-RL7
Newark Part No.80AK8658
Product RangeSingle 32 -Tap Volatile Digital Pots
2,878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.720 |
| 25+ | $1.460 |
| 50+ | $1.310 |
| 100+ | $1.160 |
| 250+ | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5228BUJZ50-RL7
Newark Part No.80AK8658
Product RangeSingle 32 -Tap Volatile Digital Pots
End To End Resistance50kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSOT
No. of Pins8Pins
No. of Steps32
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 32 -Tap Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
50kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSOT
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
Single 32 -Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability