Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5235BRUZ250-R7
Newark Part No.78AK2388
Product RangeDual 1024-Tap Non-Volatile Digital Pots
544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.240 |
10+ | $11.470 |
25+ | $10.180 |
50+ | $10.160 |
100+ | $9.060 |
250+ | $8.720 |
500+ | $8.720 |
1000+ | $8.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5235BRUZ250-R7
Newark Part No.78AK2388
Product RangeDual 1024-Tap Non-Volatile Digital Pots
End To End Resistance250kohm
No. of PotsDual
Control Interface4 Wire, Serial, SPI
Track TaperLinear / Logarithmic
Resistance Tolerance± 8%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins16Pins
No. of Steps1024
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 1024-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
250kohm
Control Interface
4 Wire, Serial, SPI
Resistance Tolerance
± 8%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear / Logarithmic
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Dual 1024-Tap Non-Volatile Digital Pots
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability