Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5315ARMZ-REEL7
Newark Part No.85AK2116
Product RangeQuad 10-Bit Voltage Output DACs
1,023 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.340 |
10+ | $8.460 |
25+ | $7.460 |
50+ | $6.880 |
100+ | $6.430 |
250+ | $6.110 |
500+ | $5.960 |
1000+ | $5.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5315ARMZ-REEL7
Newark Part No.85AK2116
Product RangeQuad 10-Bit Voltage Output DACs
Resolution (Bits)10bit
Sampling Rate-
Data Interface2 Wire, I2C
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Input Channel TypeBipolar
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 10-Bit Voltage Output DACs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
10bit
Data Interface
2 Wire, I2C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.5V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Bipolar
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability