Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5325BRMZ-REEL7
Newark Part No.78AK2397
Product RangeQuad 12-Bit Voltage Output DACs
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
| 10+ | $18.540 |
| 25+ | $17.190 |
| 50+ | $16.440 |
| 100+ | $15.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5325BRMZ-REEL7
Newark Part No.78AK2397
Product RangeQuad 12-Bit Voltage Output DACs
Resolution (Bits)12bit
Sampling Rate-
Data Interface2 Wire, I2C, Serial
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 12-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
2 Wire, I2C, Serial
Supply Voltage Range
2.5V to 5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
2.5V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability