Print Page
Image is for illustrative purposes only. Please refer to product description.
1,867 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $7.890 |
| 25+ | $6.930 |
| 50+ | $6.390 |
| 100+ | $5.860 |
| 250+ | $5.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5592RBRUZ-RL7
Newark Part No.85AK5919
IC Function8-Channel 12Bit Configurable ADC/DAC
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
8-Channel 12Bit Configurable ADC/DAC
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
2.7V
IC Package Type
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability