Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5662BRJZ-2REEL7
Newark Part No.78AK2413
Product RangeSingle 16-bit Voltage Output DACs
2,072 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 10+ | $7.430 |
| 25+ | $6.520 |
| 50+ | $6.010 |
| 100+ | $5.490 |
| 250+ | $5.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5662BRJZ-2REEL7
Newark Part No.78AK2413
Product RangeSingle 16-bit Voltage Output DACs
Resolution (Bits)16bit
Sampling Rate125kSPS
Data InterfaceSPI, QSPI, Microwire
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Pins8Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
SPI, QSPI, Microwire
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
125kSPS
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability