Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5682RBCPZ-RL7
Newark Part No.80AK4580
Product RangeSingle 14-Bit Voltage Output DACs
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5682RBCPZ-RL7
Newark Part No.80AK4580
Product RangeSingle 14-Bit Voltage Output DACs
Resolution (Bits)14bit
Sampling Rate-
Data Interface3 Wire, Serial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-EP
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 14-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
14bit
Data Interface
3 Wire, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
Serial
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability