Print Page
Image is for illustrative purposes only. Please refer to product description.

396 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 10+ | $11.910 |
| 25+ | $11.110 |
| 50+ | $10.830 |
| 100+ | $10.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5700BCPZ-R5
Newark Part No.80AK4584
IC FunctionHART Modem
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Package TypeLFCSP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
HART Modem
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.71V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
