Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5761BRUZ-RL7
Newark Part No.85AK2131
Product RangeDual 16-Bit Voltage Output DACs
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.280 |
10+ | $9.140 |
25+ | $8.070 |
50+ | $7.460 |
100+ | $6.930 |
250+ | $6.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5761BRUZ-RL7
Newark Part No.85AK2131
Product RangeDual 16-Bit Voltage Output DACs
Resolution (Bits)16bit
Sampling Rate-
Data Interface4 Wire, DSP, Serial
Supply Voltage Range4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
Supply Voltage Range4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
ADC / DAC Case StyleTSSOP
No. of Pins16Pins
Input Channel TypeBipolar, Unipolar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 16-Bit Voltage Output DACs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
16bit
Data Interface
4 Wire, DSP, Serial
Supply Voltage Range
4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
ADC / DAC Case Style
TSSOP
Input Channel Type
Bipolar, Unipolar
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability