Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.570 |
10+ | $8.660 |
25+ | $8.350 |
50+ | $8.160 |
100+ | $7.940 |
250+ | $7.800 |
500+ | $7.640 |
1000+ | $7.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD590JCPZ-RL7
Newark Part No.26AM0718
IC Output TypeCurrent
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleLFCSP-WD-EP
Sensor Case / PackageLFCSP-WD-EP
No. of Pins4Pins
Supply Voltage Min4V
Supply Voltage Max30V
Product Range-
Technical Specifications
IC Output Type
Current
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
LFCSP-WD-EP
Supply Voltage Min
4V
Product Range
-
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
LFCSP-WD-EP
No. of Pins
4Pins
Supply Voltage Max
30V
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability