Print Page
Image is for illustrative purposes only. Please refer to product description.
5,007 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.790 |
10+ | $8.060 |
25+ | $7.500 |
50+ | $7.220 |
100+ | $6.930 |
250+ | $6.580 |
500+ | $6.450 |
1000+ | $6.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD608ARZ-RL
Newark Part No.03AM7529
Frequency Min-
Frequency Max500MHz
Supply Voltage Min3V
Supply Voltage Max5.5V
RF IC Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
Supply Voltage Min
3V
RF IC Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
500MHz
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability