Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD693AQ
Newark Part No.49AK9350
Technical Datasheet
IC FunctionCurrent Loop Transmitters
Supply Voltage Min12V
Supply Voltage Max36V
IC Package TypeDIP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
AD693 is a monolithic signal conditioning circuit which accepts low-level inputs from a variety of transducers to control a standard 4 to 20mA, two-wire current loop. An on-chip voltage reference and auxiliary amplifier are provided for transducer excitation up to 3.5mA of excitation current is available when the device is operated in the loop powered mode. Alternatively, the device may be locally powered for three-wire applications when 0 to 20mA operation is desired.
- Instrumentation amplifier front end
- Loop powered operation
- Independently adjustable output span and zero
- Precalibrated output spans of 12 ±8mA bipolar
- Precalibrated 100V RTD interface
- Uncommitted auxiliary amp for extra flexibility
- Optional external pass transistor to reduce self-heating errors
- ±5.6µV/V power supply rejection and ±30µV/V common-mode rejection (RTI)
- 20 lead CDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Loop Transmitters
Supply Voltage Max
36V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
12V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
