Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7327TRUZ-EP
Newark Part No.85AK2137
Product Range8 Channel 12-Bit Plus Sign ADCs
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 5+ | $20.200 |
| 10+ | $16.840 |
| 25+ | $15.870 |
| 50+ | $14.900 |
| 150+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7327TRUZ-EP
Newark Part No.85AK2137
Product Range8 Channel 12-Bit Plus Sign ADCs
Resolution (Bits)12bit
Sampling Rate500kSPS
Input Channel TypeBipolar
Data InterfaceDSP, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min0V
Supply Voltage Max10V
ADC / DAC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range8 Channel 12-Bit Plus Sign ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Bipolar
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
10V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
500kSPS
Data Interface
DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
0V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-55°C
Product Range
8 Channel 12-Bit Plus Sign ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability