Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7466BRTZ-REEL7
Newark Part No.80AK8691
Product RangeSingle 12-bit SAR ADCs
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $6.740 |
| 25+ | $6.330 |
| 50+ | $5.960 |
| 100+ | $5.710 |
| 250+ | $5.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7466BRTZ-REEL7
Newark Part No.80AK8691
Product RangeSingle 12-bit SAR ADCs
Resolution (Bits)12bit
Sampling Rate200kSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.6V
Supply Voltage Max3.6V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
200kSPS
Data Interface
SPI
Supply Voltage Min
1.6V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
Single 12-bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability