Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7740YRTZ-REEL7
Newark Part No.80AK8692
Your Part Number
1,988 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $3.680 |
| 25+ | $3.180 |
| 50+ | $2.890 |
| 100+ | $2.600 |
| 250+ | $2.310 |
| 500+ | $2.150 |
| 1000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7740YRTZ-REEL7
Newark Part No.80AK8692
Frequency1MHz
Full Scale Range-
Linearity %0.012%
Supply Voltage Range3V to 5.25V
Supply Voltage Range3V to 5.25V
Digital IC CaseSOT-23
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
1MHz
Linearity %
0.012%
Supply Voltage Range
3V to 5.25V
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Full Scale Range
-
Supply Voltage Range
3V to 5.25V
Digital IC Case
SOT-23
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability