Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7858BRZ
Newark Part No.01AM3216
Product RangeSingle 12-Bit ADCs
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.540 |
| 5+ | $32.610 |
| 10+ | $27.680 |
| 25+ | $26.480 |
| 62+ | $25.300 |
Price for:Each
Minimum: 1
Multiple: 1
$37.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7858BRZ
Newark Part No.01AM3216
Product RangeSingle 12-Bit ADCs
Resolution (Bits)12bit
Sampling Rate100kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
100kSPS
Data Interface
Serial, SPI
Supply Voltage Min
3V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
Single 12-Bit ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability