Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7895ANZ-10
Newark Part No.85AK2146
Product Range1 Channel 12-Bit SAR ADCs
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.240 |
10+ | $14.480 |
25+ | $14.470 |
50+ | $12.270 |
100+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7895ANZ-10
Newark Part No.85AK2146
Product Range1 Channel 12-Bit SAR ADCs
Resolution (Bits)12bit
Sampling Rate192kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max5V
ADC / DAC Case StyleDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1 Channel 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
192kSPS
Data Interface
Serial
Supply Voltage Min
-
ADC / DAC Case Style
DIP
Operating Temperature Min
-40°C
Product Range
1 Channel 12-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability