Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7995YRJZ-1500RL7
Newark Part No.80AK8696
Product RangeSingle 10-bit SAR ADCs
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $6.100 |
| 25+ | $5.330 |
| 50+ | $4.890 |
| 100+ | $4.460 |
| 250+ | $4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7995YRJZ-1500RL7
Newark Part No.80AK8696
Product RangeSingle 10-bit SAR ADCs
Resolution (Bits)10bit
Sampling Rate-
Input Channel TypeSingle Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 10-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
Single 10-bit SAR ADCs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability