Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8222HBCPZ-R7
Newark Part No.80AK8709
Product RangeAD8222 Series
1,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 10+ | $13.490 |
| 25+ | $12.010 |
| 50+ | $11.420 |
| 100+ | $10.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8222HBCPZ-R7
Newark Part No.80AK8709
Product RangeAD8222 Series
No. of Channels2Channels
Input Offset Voltage60µV
Slew Rate Typ2.5V/µs
Gain Bandwidth Product1.2MHz
Supply Voltage Range± 2.3V to ± 18V
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageLFCSP
No. of Pins16Pins
CMRR140dB
Instrumentation Amplifier TypeGeneral Purpose, High Performance, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD8222 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers2 Amplifier
Slew Rate2.5V/µs
Bandwidth1.2MHz
Amplifier Case StyleLFCSP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
± 2.3V to ± 18V
IC Case / Package
LFCSP
CMRR
140dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
2.5V/µs
Amplifier Case Style
LFCSP
Input Offset Voltage
60µV
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
16Pins
Instrumentation Amplifier Type
General Purpose, High Performance, Precision
Operating Temperature Min
-40°C
Product Range
AD8222 Series
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
2 Amplifier
Bandwidth
1.2MHz
Amplifier Output
Differential
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability