Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8476ACPZ-R7
Newark Part No.
Re-Reel78AK2486
Cut Tape78AK2486
Your Part Number
582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $5.630 |
| 25+ | $4.900 |
| 50+ | $4.490 |
| 100+ | $4.070 |
| 250+ | $3.670 |
| 500+ | $3.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8476ACPZ-R7
Newark Part No.
Re-Reel78AK2486
Cut Tape78AK2486
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product-
Slew Rate Typ10V/µs
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP-WQ-EP
Automotive Qualification Standard-
Bandwidth-
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
-
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
IC Case / Package
LFCSP-WQ-EP
Amplifier Type
Differential
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
10V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
10V/µs
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WQ-EP
Bandwidth
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability