Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.430 | 
| 10+ | $3.540 | 
| 25+ | $3.060 | 
| 50+ | $2.780 | 
| 100+ | $2.510 | 
| 250+ | $2.100 | 
| 500+ | $1.970 | 
| 1000+ | $1.940 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8603AUJZ-R2
Newark Part No.80AK4596
No. of Channels1Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
IC Case / PackageTSOT
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage12µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSOT
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers1 Amplifier
Slew Rate0.1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.1V/µs
Supply Voltage Range
1.8V to 5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT
Bandwidth
400kHz
Slew Rate
0.1V/µs
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5V
IC Case / Package
TSOT
Amplifier Type
CMOS
Input Offset Voltage
12µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability