Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8628AUJZ-REEL7
Newark Part No.
Re-Reel80AK8721
Cut Tape80AK8721
Your Part Number
2,512 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $3.320 |
| 25+ | $2.860 |
| 50+ | $2.590 |
| 100+ | $2.330 |
| 250+ | $2.070 |
| 500+ | $1.900 |
| 1000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8628AUJZ-REEL7
Newark Part No.
Re-Reel80AK8721
Cut Tape80AK8721
No. of Channels1Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / PackageTSOT
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSOT
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT
Bandwidth
2.5MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / Package
TSOT
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability