Print Page
Image is for illustrative purposes only. Please refer to product description.
3,081 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.220 | 
| 10+ | $3.130 | 
| 25+ | $2.880 | 
| 50+ | $2.720 | 
| 100+ | $2.560 | 
| 250+ | $2.370 | 
| 500+ | $2.250 | 
| 1000+ | $2.170 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8628WARTZ-R7
Newark Part No.80AK8722
No. of Channels1Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
2.5MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability