Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9742ARUZRL7
Newark Part No.78AK2500
Product RangeSingle 12-Bit Current Output DACs
Your Part Number
644 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.740 |
| 10+ | $23.140 |
| 25+ | $21.740 |
| 50+ | $21.520 |
| 100+ | $21.300 |
| 250+ | $20.410 |
| 500+ | $19.540 |
| 1000+ | $18.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9742ARUZRL7
Newark Part No.78AK2500
Product RangeSingle 12-Bit Current Output DACs
Resolution12bit
Sampling Rate210MSPS
InterfacesCMOS, Parallel
InterfacesCMOS, Parallel
Supply Voltage Min3.6V
Supply Voltage Range2.7V to 3.6V
Supply Voltage Range2.7V to 3.6V
Supply Voltage Max2.7V
No. of Channels1Channels
ADC / DAC Case StyleTSSOP
Output TypeCurrent
IC Case / PackageTSSOP
Input Channel TypeParallel
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
CMOS, Parallel
Supply Voltage Min
3.6V
Supply Voltage Range
2.7V to 3.6V
No. of Channels
1Channels
Output Type
Current
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
210MSPS
Interfaces
CMOS, Parallel
Supply Voltage Range
2.7V to 3.6V
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
