Print Page
Image is for illustrative purposes only. Please refer to product description.
2,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $16.420 | 
| 10+ | $11.460 | 
| 25+ | $10.170 | 
| 50+ | $9.450 | 
| 100+ | $8.910 | 
| 250+ | $8.700 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9833WBRMZ-REEL
Newark Part No.78AK2503
Clock IC TypeDirect Digital Synthesizer
Frequency12.5MHz
No. of Outputs1Outputs
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Clock IC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Direct Digital Synthesizer
No. of Outputs
1Outputs
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Frequency
12.5MHz
Supply Voltage Min
2.3V
Clock IC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability