Print Page
Image is for illustrative purposes only. Please refer to product description.

1,183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $5.910 |
| 25+ | $5.460 |
| 50+ | $5.220 |
| 100+ | $4.990 |
| 250+ | $4.750 |
| 500+ | $4.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9838ACPZ-RL7
Newark Part No.78AK2504
Synthesizer TypeDirect Digital Synthesis
Supply Voltage Min2.3V
Frequency5MHz
Supply Voltage Max5.5V
No. of Pins20Pins
Digital IC CaseLFCSP-WQ-EP
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Synthesizer Type
Direct Digital Synthesis
Frequency
5MHz
No. of Pins
20Pins
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Digital IC Case
LFCSP-WQ-EP
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
