Print Page
Image is for illustrative purposes only. Please refer to product description.
2,757 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.060 |
| 25+ | $2.630 |
| 50+ | $2.390 |
| 100+ | $2.130 |
| 250+ | $1.900 |
| 500+ | $1.750 |
| 1000+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4177-1ARMZ-RL
Newark Part No.85AK5894
No. of Channels1Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ1.5V/µs
Supply Voltage Range± 2.5V to ± 18V
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3µV
Input Bias Current-300pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth3.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5V/µs
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-300pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
± 2.5V to ± 18V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
3µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
MSOP
Bandwidth
3.5MHz
Slew Rate
1.5V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability