Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 10+ | $12.070 |
| 25+ | $11.220 |
| 50+ | $10.480 |
| 100+ | $9.720 |
| 250+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4352-2ACPZ
Newark Part No.29AM8249
Amplifier TypeProgrammable Gain
No. of Channels2Channels
Gain Bandwidth Product8.5MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.7V to 5.5V, ± 1.85V to ± 2.75V
Supply Voltage Range2.7V to 5.5V, ± 1.85V to ± 2.75V
IC Case / PackageLFCSP
No. of Pins16Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Amplifier Type
Programmable Gain
Gain Bandwidth Product
8.5MHz
Operating Temperature Max
125°C
Supply Voltage Range
2.7V to 5.5V, ± 1.85V to ± 2.75V
No. of Pins
16Pins
IC Mounting
Surface Mount
Product Range
-
No. of Channels
2Channels
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 5.5V, ± 1.85V to ± 2.75V
IC Case / Package
LFCSP
Power Supply Type
Single & Dual Supply
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
