Print Page
Image is for illustrative purposes only. Please refer to product description.
757 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $2.110 |
25+ | $1.800 |
50+ | $1.620 |
100+ | $1.440 |
250+ | $1.270 |
500+ | $1.160 |
1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4505-2ACBZ-R7
Newark Part No.80AK8608
No. of Channels2Channels
Gain Bandwidth Product50kHz
Slew Rate Typ6V/ms
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
IC Case / PackageWLCSP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleWLCSP
Automotive Qualification Standard-
Bandwidth50kHz
No. of Amplifiers2 Amplifier
Slew Rate6V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
6V/ms
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLCSP
Bandwidth
50kHz
Slew Rate
6V/ms
Gain Bandwidth Product
50kHz
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
IC Case / Package
WLCSP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability