Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $5.750 | 
| 10+ | $3.770 | 
| 25+ | $3.400 | 
| 50+ | $3.040 | 
| 196+ | $2.660 | 
| 294+ | $2.440 | 
| 588+ | $2.330 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4620-1ARZ
Newark Part No.20AM9322
No. of Channels1Channels
Gain Bandwidth Product16.5MHz
Slew Rate Typ32V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeLow Noise, Precision
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage30µV
Input Bias Current0.8pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
32V/µs
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.8pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
16.5MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
IC Case / Package
NSOIC
Amplifier Type
Low Noise, Precision
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability