Print Page
Image is for illustrative purposes only. Please refer to product description.
836 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.670 |
10+ | $3.290 |
25+ | $2.920 |
50+ | $2.720 |
100+ | $2.520 |
250+ | $2.310 |
500+ | $2.170 |
1000+ | $2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4622-1ARJZ-R7
Newark Part No.78AK2279
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ23V/µs
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeJFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage40µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate23V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
23V/µs
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
8MHz
Slew Rate
23V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
IC Case / Package
SOT-23
Amplifier Type
JFET
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability